• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2728020000 Print terminal Number of pins 3 Orange 500 pc(s)

Image similar
Product type
Print terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connection
THT
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • 90° PCB/contact angle (vertical up)Contact type: PinLength of pin 3.2 mmDimensioning surge voltage: 4 kVOperating temperature: -50 °C - +100 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Type

SL 5.08HC/03/180B 3.2SN OR BX TB

Product type

Print terminal

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Connection

THT

Soldering

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Connector orientation

Perpendicular (to the PCB)

Contact material

CuMg

Enclosure material

Polyamide

Factory colour

Orange

Manufacturer part #

2728020000

Content

500 pc(s)

Nominal voltage

300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542263 Weidmüller 2728020000 Print terminal Number of pins 3 Orange 500 pc(s)