• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2629530000 Print terminal Number of pins 2 Black 84 pc(s)

Image similar
Product type
Print terminal
CS
7.62 mm
Number of pins
2
Connection
THT
Soldering
Type
SL 7.62IT/02/90MSF2 3.2SN BK BX SO
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 84 pc(s)

Our service for you

Technical specifications

  • Connector version: Fixed connectorConnection type: Flexible PCB connectorContact type: PinLength of pin 3.2 mmOperating temperature: -50 °C - +100 °COvervoltage category IIPollution level: 2
Type

SL 7.62IT/02/90MSF2 3.2SN BK BX SO

Product type

Print terminal

CS

7.62 mm

No. of rows

1

Number of pins

2

Connection

THT

Soldering

Factory colour

Black

Manufacturer part #

2629530000

Content

84 pc(s)