• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1161290000 Green 50 pc(s)

Image similar
Packaging type
Package
Type
Blank
Factory colour
Green
Dim
(L x W x H) 91 x 1.5 x 55.85 mm
Manufacturer part #
1161290000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Package

Factory colour

Green

Type

Blank

Dim

(L x W x H) 91 x 1.5 x 55.85 mm

Manufacturer part #

1161290000

Content

50 pc(s)

Width

1.5 mm

Height

55.85 mm

Length

91 mm

RoHS-compliant

Yes

Type

AP MCZ1.5 GN 1670

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537727 Weidmüller 1161290000 Green 50 pc(s)