• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2635590000 Yellow 40 pc(s)

Image similar
Packaging type
Piece
Type
Special characters
Factory colour
Yellow
Imprint
Blitzpfeil
Dim
(L x W x H) 5.3 x 12 x 14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Yellow

Imprint

Blitzpfeil

Type

Special characters

Dim

(L x W x H) 5.3 x 12 x 14 mm

Manufacturer part #

2635590000

Content

40 pc(s)

Material

PA 6.6

Width

12 mm

Height

14 mm

Length

5.3 mm

RoHS-compliant

Yes

Type

AAM 16 YE FLASH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537603 Weidmüller 2635590000 Yellow 40 pc(s)