• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2655040000 White 10 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
White
Dim
(L x W x H) 500 x 500 x 10.5 mm
Manufacturer part #
2655040000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

White

Type

Blank

Dim

(L x W x H) 500 x 500 x 10.5 mm

Manufacturer part #

2655040000

Content

10 pc(s)

Material

PVC

Width

500 mm

Height

10.5 mm

Length

500 mm

RoHS-compliant

Yes

Type

AMR 10/50

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537719 Weidmüller 2655040000 White 10 pc(s)