

LUP 10.16/02/90V 3.2SN BK BX
Screw terminal
10.16 mm
1
2
2
LUP
12 mm
12 mm
Screw terminal
51 A
0.5 mm²
51 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
19.7 g
1192980000
Yes
20 pc(s)
600 V
21.12 mm
34.7 mm
25.1 mm
Lob 10.16/02/90 V 3.2SN BK BX
not relevant
Datasheet 314473 Weidmüller 1192980000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)
User & Safety Instructions 314473 Weidmüller 1192980000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)