

LUP 10.16/05/90 3.2SN BK BX
Screw terminal
10.16 mm
1
5
5
LUP
12 mm
12 mm
Screw terminal
58 A
0.5 mm²
58 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
47.9 g
1226320000
Yes
20 pc(s)
300 V
51.6 mm
34.7 mm
25.1 mm
Lob 10.16/05/90 3.2SN BK BX
not relevant
Datasheet 314901 Weidmüller 1226320000 Screw terminal 16 mm² Number of pins 5 Black 20 pc(s)
User & Safety Instructions 314901 Weidmüller 1226320000 Screw terminal 16 mm² Number of pins 5 Black 20 pc(s)