

LUP 10.16/02/90 3.2SN BK BX
Screw terminal
10.16 mm
1
2
2
LUP
12 mm
12 mm
Screw terminal
58 A
0.5 mm²
58 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
6
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
20.1 g
1226290000
Yes
20 pc(s)
300 V
21.12 mm
34.7 mm
25.1 mm
Lob 10.16/02/90 3.2SN BK BX
not relevant
Datasheet 314896 Weidmüller 1226290000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)
User & Safety Instructions 314896 Weidmüller 1226290000 Screw terminal 16 mm² Number of pins 2 Black 20 pc(s)