• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1261910000 Cable gland M16 M20 Stainless steel 160 pc(s)

Image similar
Product type
Cable gland
External thread
M16
Material
Stainless steel
Internal thread
M20
Torque
40 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M16

Internal thread

M20

Torque

40 Nm

Material

Stainless steel

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

24 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1261910000

Type

ADAPS M16-M20-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541673 Weidmüller 1261910000 Cable gland M16 M20 Stainless steel 160 pc(s)

What kind of Cable Screw Connectors are you looking for?