• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1261940000 Cable gland M25 M20 Stainless steel 160 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Stainless steel
Internal thread
M20
Torque
55 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M25

Internal thread

M20

Torque

55 Nm

Material

Stainless steel

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

32 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1261940000

Type

ADAPS M25-M20-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541680 Weidmüller 1261940000 Cable gland M25 M20 Stainless steel 160 pc(s)

What kind of Cable Screw Connectors are you looking for?