• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1261970000 Cable gland M32 M40 Stainless steel 160 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Stainless steel
Internal thread
M40
Torque
65 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M32

Internal thread

M40

Torque

65 Nm

Material

Stainless steel

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

46 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1261970000

Type

ADAPS M32-M40-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541686 Weidmüller 1261970000 Cable gland M32 M40 Stainless steel 160 pc(s)

What kind of Cable Screw Connectors are you looking for?