• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1261990000 Cable gland M40 M50 Stainless steel 40 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Stainless steel
Internal thread
M50
Torque
80 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M40

Internal thread

M50

Torque

80 Nm

Material

Stainless steel

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

55 mm

Content

40 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1261990000

Type

ADAPS M40-M50-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541692 Weidmüller 1261990000 Cable gland M40 M50 Stainless steel 40 pc(s)

What kind of Cable Screw Connectors are you looking for?