• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1315820000 Fuse serial terminal 4 mm Pull spring Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

+ swivelling fuse holder

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

26

Clamp width

4 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

250 V

Stripping length (max.)

10 mm

Manufacturer part #

1315820000

Content

50 pc(s)

Type

ZSI 2.5 SW

Dim

(L x W x H) 79.5 x 7.90 x 79.50 mm

Width

7.90 mm

Height

79.50 mm

Length

79.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912448 Weidmüller 1315820000 Fuse serial terminal 4 mm Pull spring Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912448 Weidmüller 1315820000 Fuse serial terminal 4 mm Pull spring Black 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.