• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349820020 PAC-UNIV-HE26-F-2M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 278.2 g
  • Connection SPS: H0.14/10 (FERRULES 0,14mm²)
  • Connection Interface: FLAT CABLE CONNECTOR HE10 26P
  • Number of poles, min.: 26
  • Outer diameter: 10 ± 1 mm
  • Cable: LiYY Material
  • : PVC
  • Wire cross-section: 0.14 mm²
  • Nominal voltage: ≤ 60 V DC ≤ 25 V AC
  • permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 150mΩ/m
Product type

PLC cable

Length

2 m

Manufacturer part #

1349820020

Type

PAC-UNIV-HE26-F-2M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240447 Weidmüller 1349820020 PAC-UNIV-HE26-F-2M PLC cable