• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1481690500 C300-16B-160B-2S-M25-50M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 5611 g
  • Connection SPS: SP-BLZ 5.08 16P with clamshell
  • Connection Interface: SP-BLZ 5.08 16P with clamshell
  • Number of poles, min.: 16
  • Outer diameter: 11.85 ± 1 mm
  • Cable: LiYCY Cable
  • Material: PVC
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 Vdc ≤ 250 Vac
  • Permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Length

50 m

Manufacturer part #

1481690500

Type

C300-16B-160B-2S-M25-50M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241140 Weidmüller 1481690500 C300-16B-160B-2S-M25-50M PLC cable