• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1512530025 PAC-S1500-2X10-V0-2M5 PLC cable 60 V DC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 244 g
  • Connection SPS: SIEMENS S71500 6ES7592-1AM00-0XB0 40P
  • Connection Interface: 2X HE10 10P
  • Number of poles, min.: 10
  • Outer diameter: 5.4 ± 1 mm
  • Cable: LiYY Material
  • : PVC
  • Wire cross-section: 0.14 mm²
  • Nominal voltage: ≤ 60 V DC ≤ 25 V AC
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 150mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60 V DC

Length

2.5 m

Manufacturer part #

1512530025

Type

PAC-S1500-2X10-V0-2M5

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Series

S7-1500

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241170 Weidmüller 1512530025 PAC-S1500-2X10-V0-2M5 PLC cable 60 V DC