• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1440780030 PAC-HD15F-F-V0-3M PLC cable 60 V DC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 323 g
  • Connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • Connection Interface: SUBD HD female 15P
  • Number of poles, min.: 15
  • Outer diameter: 8.7 ± 1 mm
  • Cable: Cable LiYCY
  • Material: PVC
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 V DC ≤ 25 V AC
  • permissible current per path, max.: 1 A
  • total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60 V DC

Length

3 m

Manufacturer part #

1440780030

Type

PAC-HD15F-F-V0-3M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240482 Weidmüller 1440780030 PAC-HD15F-F-V0-3M PLC cable 60 V DC