• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1405060040 PAC-UNIV-FJ20-1:1-4M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 412 g
  • Connection SPS: FLAT CABLE CONTTOR HE10 20P
  • Connection Interface: FLAT CABLE CONTTOR HE10 20P
  • Number of poles, min.: 20
  • Outer diameter: 8.6 ± 1 mm
  • Cable: Cable LiYY
  • Material: PVC
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 V DC ≤ 25 V AC
  • Permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 80 mΩ/m.
Product type

PLC cable

Length

4 m

Manufacturer part #

1405060040

Type

PAC-UNIV-FJ20-1:1-4M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240475 Weidmüller 1405060040 PAC-UNIV-FJ20-1:1-4M PLC cable