• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349980015 PAC-UNIV-D25M-D25F-1M5 PLC cable 60 V DC

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 359 g
  • Connection SPS: SUB-D FEMALE 25P
  • Connection Interface: SUB-D MALE 25P
  • Number of poles, min.: 25
  • Outer diameter: 10.15 ± 1 mm
  • Cable: LiYCY Cable
  • Material: PVC
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • allowable amperage per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m.
Product type

PLC cable

Operating voltage

60 V DC

Length

1.5 m

Manufacturer part #

1349980015

Type

PAC-UNIV-D25M-D25F-1M5

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240448 Weidmüller 1349980015 PAC-UNIV-D25M-D25F-1M5 PLC cable 60 V DC