• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1357320000 Sensor/actuator connector (pre-fab) No. of pins (RJ): 3 100 m

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
Cable, open end
Connection side B
Cable, open end
No. of pins
3
Nominal voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Type

SAIH-3x0.34-S(PUR)

Product type

Sensor/actuator connector (pre-fab)

Connection side A

Cable, open end

Connection side B

Cable, open end

No. of pins

3

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

0.25 mm

Factory colour

Black

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1357320000

Content

100 m

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912819 Weidmüller 1357320000 Sensor/actuator connector (pre-fab) No. of pins (RJ): 3 100 m

User & Safety Instructions

User & Safety Instructions 1912819 Weidmüller 1357320000 Sensor/actuator connector (pre-fab) No. of pins (RJ): 3 100 m

Description

Weidmüller offers a large and comprehensive range of different sensor/actuator cables. Both sensor cables as well as bus and valve lines are with us in a range of sizes and lengths available. If you cannot find a specific product or a desired length, then please contact us.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)