• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1380550000 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
50 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIBC-D-RR-7.3-C5

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Crimp

Coding

D

Contact surface

Gold plated

IP67

Features

Halogen-free

Manufacturer part #

1380550000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912915 Weidmüller 1380550000 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1912915 Weidmüller 1380550000 Sensor/actuator connector Socket, straight No. of pins (RJ): 4 1 pc(s)

Description

Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8-connections are very robust and, for example, for mechanical engineering. The M12 connectors are available in 5 different connection technologies, from which you can select. The crimp connection is characterised by a high degree of functional safety. In this connection technology, the conductor with the contact vercrimpt and then into the contact carrier can be locked. The connection between the wire and crimp is vibration-proof and long-term stability.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?