• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1383000300 Sensor/actuator connector (pre-fab) M8 Socket 3 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connection side A
Cable, open end
Connection side B
M8
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIP-M8BW-4-3.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connection side A

Cable, open end

Connection side B

M8

No. of pins

4

Cable length

3 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Factory colour

Black

Thread type connection side

M8

Thread type (wiring and installation)

M8

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1383000300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912949 Weidmüller 1383000300 Sensor/actuator connector (pre-fab) M8 Socket 3 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1912949 Weidmüller 1383000300 Sensor/actuator connector (pre-fab) M8 Socket 3 m No. of pins (RJ): 4 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. The M8 and M12 sensor/actuator cables are equipped as standard with a brass nickel-plated nut is delivered. It should be but a particularly extreme application area for our products provide, then we can also offer a version with a plastic nut. This allows the use in environments in which cables with nickel-plated M8 and M12 nuts become oxidized. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M8, 4, 3 m, Socket, angled, shielded: No, LED: No, halogens: No, PUR, black, no, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)