• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1415680000 Silver 40 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Silver
Dim
(L x W x H) 0.5 x 48 x 0.5 mm
Weight
13.25 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Microgeatztes device marking, 48 mm, stainless steel 1.4301 (ST), silver
Packaging type

Piece

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 0.5 x 48 x 0.5 mm

Weight

13.25 g

Manufacturer part #

1415680000

Content

40 pc(s)

Material

Stainless steel

Width

48 mm

Height

0.5 mm

Length

0.5 mm

Type

CC-M 70/48 2X3 ST

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913029 Weidmüller 1415680000 Silver 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1913029 Weidmüller 1415680000 Silver 40 pc(s)