• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2047560000 1 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 30 x 30 x 0.9 mm
Weight
1.75 g
Manufacturer part #
2047560000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device labelling, self-adhesive, 30 mm, printed characters: according to customer requirements, polyamide 66, according to customer requirements
Packaging type

Piece

Type

Blank

Dim

(L x W x H) 30 x 30 x 0.9 mm

Weight

1.75 g

Manufacturer part #

2047560000

Content

1 pc(s)

Material

PA66

Width

30 mm

Height

0.9 mm

Length

30 mm

Type

CC DIA 30 K MC SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914906 Weidmüller 2047560000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1914906 Weidmüller 2047560000 1 pc(s)