• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474320000 Silver 1 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Silver
Dim
(L x W x H) 0.5 x 45 x 0.5 mm
Weight
2.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Microgeatztes device marking, 45 mm, stainless steel 1.4301 (ST), silver
Packaging type

Piece

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 0.5 x 45 x 0.5 mm

Weight

2.5 g

Manufacturer part #

1474320000

Content

1 pc(s)

Clamp width

45 mm

Material

Stainless steel

Width

45 mm

Height

0.5 mm

Length

0.5 mm

Type

CC-M 15/45 2X3 ST SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913342 Weidmüller 1474320000 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913342 Weidmüller 1474320000 Silver 1 pc(s)