• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1415770000 Silver 40 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Silver
Dim
(L x W x H) 0.5 x 48 x 0.5 mm
Weight
4.68 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device labelling, 48 mm, Chromal-coated aluminum (AL), silver
Packaging type

Piece

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 0.5 x 48 x 0.5 mm

Weight

4.68 g

Manufacturer part #

1415770000

Content

40 pc(s)

Material

Aluminium

Width

48 mm

Height

0.5 mm

Length

0.5 mm

Type

CC-M 70/48 AL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913030 Weidmüller 1415770000 Silver 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1913030 Weidmüller 1415770000 Silver 40 pc(s)