• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1418030000 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
16 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 30 mm
  • Beige

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

16 mm

Insulation type

Partially insulated

Factory colour

Beige

Content

50 pc(s)

AWG max.

2

Manufacturer part #

1418030000

Length

30 mm

Cross-section x Length

35 mm² x 16 mm

RoHS-compliant

Yes

Type

H35,0/30 S BE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913035 Weidmüller 1418030000 Ferrule 35 mm² Partially insulated Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913035 Weidmüller 1418030000 Ferrule 35 mm² Partially insulated Beige 50 pc(s)