• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1476060000 Ferrule 2.5 mm² Partially insulated Blue 3000 pc(s)

Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
3000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 16 mm
  • Blue

Technical specifications

Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

3000 pc(s)

AWG max.

14

Manufacturer part #

1476060000

Length

16 mm

Cross-section x Length

2.5 mm² x 10 mm

RoHS-compliant

Yes

Type

H2,5/16D BL BD GSP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950959 Weidmüller 1476060000 Ferrule 2.5 mm² Partially insulated Blue 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1950959 Weidmüller 1476060000 Ferrule 2.5 mm² Partially insulated Blue 3000 pc(s)