• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1475640000 Ferrule 0.34 mm² Not insulated Metal 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.34 mm²
Sleeve length
5 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 5 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.34 mm²

Sleeve length

5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1000 pc(s)

Contact material

Tin plated

AWG max.

22

Manufacturer part #

1475640000

Industrial packaging

Yes

Length

5 mm

Cross-section x Length

0.34 mm² x 5 mm

RoHS-compliant

Yes

Type

H0,34/5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913440 Weidmüller 1475640000 Ferrule 0.34 mm² Not insulated Metal 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1913440 Weidmüller 1475640000 Ferrule 0.34 mm² Not insulated Metal 1000 pc(s)