• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1476090000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)

Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
5000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 16 mm
  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Red

Content

5000 pc(s)

AWG max.

17

Manufacturer part #

1476090000

Length

16 mm

Cross-section x Length

1 mm² x 10 mm

RoHS-compliant

Yes

Type

H1,0/16D R BD GSP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948674 Weidmüller 1476090000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)

User & Safety Instructions

User & Safety Instructions 1948674 Weidmüller 1476090000 Ferrule 1 mm² Partially insulated Red 5000 pc(s)