• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1424270150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-12S1.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

12

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Outside Ø

0.75 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Factory colour

Black

Thread type connection side

M12

Coding

A

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1424270150

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913083 Weidmüller 1424270150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913083 Weidmüller 1424270150 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 12 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. Our sensor cables have a 360°-shield, which protects against electromagnetic influences.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)