• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1433990030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller fiber optic cable Duplex ST plug / 50/125 ST plug µ Multimode OM2 3 m

  • ST plug to ST plug
  • Duplex-Cable
  • Factory colour: Orange

Technical specifications

  • Net weight 67 g
  • Operating temperature -20 °C...70 °C.
  • Core diameter: 50 µm
  • Sheath diameter 2.8 * 5.7 mm
  • Cable setup: ZIPCORD
  • Material sheath: LSZH
  • Bending radius, min., once: 28 mm
  • Bending radius min, repeated: 56 mm
  • Bandwidth: ≥500 MHz*km at 850 nm, ≥500 MHz*km at 1300 nm
  • Fiber type: GOF, multimode, OM2
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

ST plug

Fibre type

50/125 µ

Multimode OM2

Duplex

Attenuation

≤2.5 dB/km at 850 nm / ≤ 0.7 dB/km at 1300 nm

Halogen-free

Yes

Cable length

3.00 m

Factory colour

Orange

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889172 Weidmüller 1433990030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2

User & Safety Instructions

User & Safety Instructions 1889172 Weidmüller 1433990030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.