• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474150000 1 pc(s)

Type
Blank
Dim
(L x W x H) 85 x 27 x 0.5 mm
Weight
2.9 g
Manufacturer part #
1474150000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device marking, 27 mm, Chromal-coated aluminum (AL), silver
Type

Blank

Dim

(L x W x H) 85 x 27 x 0.5 mm

Weight

2.9 g

Manufacturer part #

1474150000

Content

1 pc(s)

Material

Aluminium

Width

27 mm

Height

0.5 mm

Length

85 mm

Type

CC-M 85/27 AL SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913332 Weidmüller 1474150000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913332 Weidmüller 1474150000 1 pc(s)