• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492670000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s)

Image similar
Product type
U terminal
Hole Ø
3.6 mm
Insulation type
Not insulated
Content
100 pc(s)
max. cross section
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

  • Connection length (I): 19 mm
  • bore: C 8
  • inner diameter flange (D2): 8.4 mm
  • shank length (a): 6 mm
Product type

U terminal

Hole Ø

3.6 mm

Insulation type

Not insulated

Content

100 pc(s)

Manufacturer part #

1492670000

Type

KQNG-M8/-6

max. cross section

6 mm²

Cross-section range

6 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

3.6 mm

Outside Ø

14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913599 Weidmüller 1492670000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913599 Weidmüller 1492670000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s)