• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493660000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s) Package

Image similar
Packaging type
Package
Product type
U terminal
Hole Ø
3.6 mm
Insulation type
Not insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

  • Connection length (I): 14 mm
  • bore: C 4
  • inner diameter flange (D2): 4.3 mm
  • shank length (a): 6 mm
Packaging type

Package

Product type

U terminal

Hole Ø

3.6 mm

Insulation type

Not insulated

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1493660000

Type

KQNG-M4/-6

max. cross section

6 mm²

Dimensions

3.6 mm

Cross-section range

6 mm² (max)

RoHS-compliant

Yes

Features

no insulation

Inside diameter

3.6 mm

Outside Ø

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913674 Weidmüller 1493660000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1913674 Weidmüller 1493660000 U terminal no insulation 6 mm² Hole Ø=3.6 mm Not insulated 100 pc(s) Package