• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1493630000 U terminal no insulation 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Hole Ø
2.3 mm
Insulation type
Not insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Cross section (max.): 2.5 mm²

Our service for you

Technical specifications

  • Connection length (I): 12 mm
  • bore: C 4
  • inner diameter flange (D2): 4.3 mm
  • shank length (a): 5 mm
Packaging type

Piece

Product type

U terminal

Hole Ø

2.3 mm

Insulation type

Not insulated

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1493630000

Type

KQNG-M4/-2,5

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Dimensions

2.3 mm

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

Features

no insulation

Inside diameter

2.3 mm

Outside Ø

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913672 Weidmüller 1493630000 U terminal no insulation 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913672 Weidmüller 1493630000 U terminal no insulation 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Not insulated 100 pc(s) Piece