• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494620000 KWN-M16/-240 90 Crimp cable lug 90 ° M16 240 mm² Hole Ø: 17 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
240 mm²
Thread size
M16
Hole Ø
17 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Hole Ø: 17 mm
  • Cross section (max.): 240 mm²

Our service for you

Technical specifications

  • Weight: 13.76 g
  • Outer diameter Shaft (D3): 26 mm
  • Flange width (b): 38 mm
  • Inner diameter Shaft (D1): 21 mm
  • Shaft length (a): 34 mm
Product type

Crimp cable lug

max. cross section

240 mm²

Thread size

M16

Hole Ø

17 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1494620000

Insulation type

Not insulated

Length

32 mm

RoHS-compliant

Yes

Type

KWN-M16/-240 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913716 Weidmüller 1494620000 KWN-M16/-240 90 Crimp cable lug 90 ° M16 240 mm² Hole Ø: 17 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913716 Weidmüller 1494620000 KWN-M16/-240 90 Crimp cable lug 90 ° M16 240 mm² Hole Ø: 17 mm 25 pc(s)