
Highlights & Details
Pcb connector, latch, 3.50 mm, number of poles: 10, tin-plated, black, Box
- Total number of pins 10
- Content 20 pc(s)
Our service for you
Technical specifications
- Depth: 29.1 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 8 mm
- Conductor connection technology: PUSH-IN, spring connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Plug power/pole 6 N.
- Pulling power/pole: 6 N.
- Short-term current strength: 3 x 1s with 120 A.
- Actuator color: Gray, blue, red
- Actuator material: PBT
- Mandrel: 2.4 mm x 1.5 mm, 1.9 mm
- Contact base material: CU-leg
- Product type
Power strip
- Total no. of pins
10
- Total number of pins
10
- CS
3.5 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- DIN standard
DIN 5264
- Connection
Push-in connector
Spring-loaded terminal
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1531180000
- Content
20 pc(s)
- Contact material
Copper
- Width
42.3 mm
- Height
14.5 mm
- Max. temperature
+75 °C
- Min. temperature
-50 °C
- Type
BL-I/O 3.50/10/180LR SN BK BX
24 AWG - 16 AWG
- Dim
(W x H) 42.3 mm x 14.5 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.2 mm² - 1.5 mm²
- Connector contact surface
Tin plated
- Dimensions
42.3 mm x 14.5 mm x 29.1 mm
- Nominal voltage
50 V
- Number of pins
10
- Cross section
1 mm²
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765770 Weidmüller 1531180000 Power strip Total number of pins 10 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1765770 Weidmüller 1531180000 Power strip Total number of pins 10 20 pc(s)
Description
This text is machine translated.


























