• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1610700000-1 WKM 18/43 Lead marker Writing area: 18 x 40 mm Transparent 1 pc(s)

Image similar
Product type
Lead marker
Writing area length
18 mm
Writing area width
40 mm
Type
WKM 18/43
Writing area
18 x 40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1025 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1610700000-1 WKM 18/43 Lead marker Writing area: 18 x 40 mm Transparent 1 pc(s)

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 1.66 g
  • flammability class according to UL 94: HB
  • conductor cross-section, max.: 150 mm²
  • conductor cross-section, min.: 16 mm²
Type

WKM 18/43

Product type

Lead marker

Writing area length

18 mm

Writing area width

40 mm

Writing area

18 x 40 mm

Material

Polypropylene

Suited for series

Single wires

Universal usage

Features

UL94 flammability rating

Min. temperature

-40 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

115 mm

Factory colour

Transparent

Dim

(L x W x H) 43 x 18 x 43 mm

Content

1 pc(s)

Width

18 mm

Height

43 mm

Length

43 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 742110 Weidmüller 1610700000-1 WKM 18/43 Lead marker Writing area: 18 x 40 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742110 Weidmüller 1610700000-1 WKM 18/43 Lead marker Writing area: 18 x 40 mm Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.57€ 16.77*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)