
Number (Package size 24 pc(s))
Total (€ 12.88 / piece)
€ 309.00
incl. VAT
14-day return policy included
Highlights & Details
Weidmüller BL 3.50 orange
- Total number of pins 20
- No. of rows 1
- Content 24 pc(s)
Our service for you
Technical specifications
- Product type
Power strip
- Total no. of pins
20
- Total number of pins
20
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- DIN standard
DIN 5264
- Pins per row
20
- Connection
Screws
Plug
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
1620790000
- Content
24 pc(s)
- Contact material
Copper
- Width
77 mm
- Height
13 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
BL 3.50/20/180F SN OR BX
28 AWG - 14 AWG
- Dim
(W x H) 77 mm x 13 mm
- Connector contact surface
Tin plated
- Dimensions
77 mm x 13 mm x 18.5 mm
- Nominal voltage
300 V
- Number of pins
20
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765651 Weidmüller 1620790000 Power strip Total number of pins 20 No. of rows 1 24 pc(s)
User & Safety Instructions
User & Safety Instructions 1765651 Weidmüller 1620790000 Power strip Total number of pins 20 No. of rows 1 24 pc(s)
Description
Weidmüller BL 3.50
This text is machine translated.
This text is machine translated.


























