• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1650710000 Pin inset RockStar® HDC HD 16 + PE Crimp 1 pc(s)

Product type
Pin inset
Connection
Crimp
Series
RockStar® HDC HD
Features
copper-plated
Total no. of pins
16 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin insert

  • HDC HD 16 MC

Our service for you

Technical specifications

  • Net weight: 43 g
  • Temperature limit: -40 °C ... 125 °C
  • Insulation resistance: 1010 Ω
  • Pollution degree: 3
  • Width: 34 mm
  • Height: 39.5 mm
  • Length Socket: 51 mm
  • Size: 3
  • Series: HD
  • Rated voltage (DIN EN 61984): 250 V
  • Rated voltage according to UL/CSA: 600 V AC/DC
  • Rated surge voltage (DIN EN 61984): 4 kV
  • Rated current (DIN EN 61984): 10 A
  • flammability class according to UL 94: V-0
  • Forward resistance: ≤ 4mΩ
  • Insulation material: PC glass-fiber reinforced (UL listed and railway qualified)
  • Insulation material group: IIIA
  • Plug cycles AG: ≥ 500
  • Plug cycles Au: ≥ 500
  • Connection type PE: Screw connection
  • cross-section AWG (PE), max.: AWG 14
  • Wire cross-section AWG (PE), min.: AWG 20
  • Wire stripping length Rated connection: 8 mm
  • Wire stripping length PE connection: 10 mm
  • Tightening torque max. PE connection: 1.5
  • min. PE connection: 1.2 Nm
  • Mounting screw: M 4
  • Cross-head blade dimensions: GR. PZ1
  • Slotted blade dimensions (PE connection): SD 0.6 x 3.5, SD 0.8 x 4.0
  • Surface: Silver passivated, Gold
  • Material: Copper alloy
  • Height of plug: 39.5 mm
  • Length: 51 mm
Product type

Pin inset

Series

RockStar® HDC HD

Features

copper-plated

Connection

Crimp

Total no. of pins

16 + PE

Core cross section (max.)

2.5 mm²

Number of pins

16

Core cross section (min.)

0.14 mm²

Content

1 pc(s)

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 202824 Weidmüller 1650710000 Pin inset RockStar® HDC HD 16 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 202824 Weidmüller 1650710000 Pin inset RockStar® HDC HD 16 + PE Crimp 1 pc(s)

Description

Pin insert. HDC-Use, pin, 250 V, 10 A, number of poles: 16, crimp connection, size: 3. The HD series has a high contact density and is thus ideally suited for signal processing. The Conductor Connection level is designed as a crimp contact. For decades, the proven crimp connection technique in use. Crimp contacts are not included in the delivery of inserts. Number of poles: 16, rated current 10 A, rated voltage 250 V, rated voltage according to UL/CSA: 600 V AC/DC. Crimp connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.