TM-I 20 NEUTRAL RT
Device markers
Slide-on
4 mm
20 mm
4 x 20 mm
PA66
Weidmüller TM-H
UL94 flammability rating
Halogen-free
TM-I
-40 °C
+100 °C
Red
400
(L x W x H) 20 x 4 x 20 mm
Yes
400 pc(s)
4 mm
20 mm
20 mm
Yes
2 mm
not relevant
Datasheet 354674 Weidmüller 1680411686 TM-I 20 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 20 mm Red No. of marker
User & Safety Instructions 354674 Weidmüller 1680411686 TM-I 20 NEUTRAL RT Device markers Fitting type: Slide-on Writing area: 4 x 20 mm Red No. of marker