


Piece
Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Red
1683420000
100 pc(s)
Yes
ZDU 2.5/4AN RT
(L x W x H) 79.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
79.5 mm
Yes
11.54 g
ZDU 2.5/4 TO RT
DIN rail (top hat rail) 35 mm
Red
5.1
79.5 mm
38.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 354773 Weidmüller 1683420000 Serial continuity Pull spring Red 100 pc(s) Piece
User & Safety Instructions 354773 Weidmüller 1683420000 Serial continuity Pull spring Red 100 pc(s) Piece
The necessary accessories are required to use the article as described.