• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1316890000 Continuity 5.10 mm Pull spring Orange 50 pc(s)

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • ZDU 2.5N/4AN OR

Technical specifications

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.10 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Orange

Nominal current

24 A

Nominal current - rounded value

24 A

Stripping length (max.)

10 mm

Manufacturer part #

1316890000

Content

50 pc(s)

Type

ZDU 2.5N/4AN OR

Dim

(L x W x H) 38.50 x 5.10 x 60 mm

Width

5.10 mm

Height

60 mm

Length

38.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Documents & Downloads

Datasheet

Datasheet 1952749 Weidmüller 1316890000 Continuity 5.10 mm Pull spring Orange 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.