
Highlights & Details
Pcb connector, release lever, 3.50 mm, 14 pins, tin-plated, orange, Box
- Total number of pins 14
- No. of rows 1
- Content 30 pc(s)
Our service for you
Technical specifications
- Depth: 29.5 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 6 mm
- Tightening torque: 0.2 Nm - 0.25 Nm
- M2 terminal screw
- Conductor connection technology: Draw connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Insertion force/pole 7 N.
- Pulling force/pole: 5 N.
- Short-term current strength: 3 x 1s with 100 A.
- Mandrel: 2.4 mm x 1.5 mm
- Product type
Power strip
- Total no. of pins
14
- Total number of pins
14
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- DIN standard
DIN 5264
- Pins per row
14
- Connection
Screws
Plug
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
1687770000
- Content
30 pc(s)
- Contact material
Copper
- Width
55.5 mm
- Height
14.9 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
BL 3.50/14/180LH SN OR BX
28 AWG - 14 AWG
- Dim
(W x H) 55.5 mm x 14.9 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.08 mm² - 1.5 mm²
- Connector contact surface
Tin plated
- Dimensions
55.5 mm x 14.9 mm x 29.5 mm
- Nominal voltage
300 V
- Number of pins
14
- Cross section
1.5 mm²
- RoHS-compliant
Yes
- Mating cycles
25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766054 Weidmüller 1687770000 Power strip Total number of pins 14 No. of rows 1 30 pc(s)
User & Safety Instructions
User & Safety Instructions 1766054 Weidmüller 1687770000 Power strip Total number of pins 14 No. of rows 1 30 pc(s)
Description
This text is machine translated.


























