• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1690000000-1 ZDK 2.5PE Green-yellow

Packaging type
Piece
Product type
Multiport terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1690000000-1 ZDK 2.5PE Green-yellow

Our service for you

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Green-yellow

Nominal voltage

500 V

Manufacturer part #

1690000000-1

Content

1 pc(s)

Type

ZDK 2.5PE

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Green-yellow

Nominal voltage (details)

500 V

Documents & Downloads

Datasheet

Datasheet 742886 Weidmüller 1690000000-1 ZDK 2.5PE Green-yellow

User & Safety Instructions

User & Safety Instructions 742886 Weidmüller 1690000000-1 ZDK 2.5PE Green-yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.67€ 19.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)