
Image similar
(W x H) 4.8 mm x 360 mm
Cable tie
100 pc(s)
Black
360 mm
4.8 mm
Inside
+85 °C
-40 °C
PA66
1.80 mm
103 mm
1697930000
Yes
220 N
4.8 mm
360 mm
Yes
CB 360/4.8
not relevant
Datasheet 355316 Weidmüller 1697930000 CB 360/4.8 Cable tie 360 mm 4.8 mm Black 100 pc(s)
User & Safety Instructions 355316 Weidmüller 1697930000 CB 360/4.8 Cable tie 360 mm 4.8 mm Black 100 pc(s)