• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7940006040 CB 135/2.5 Cable tie 135 mm 2.5 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
135 mm
Cable tie width
2.5 mm
Material
PA66
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie, inside serrated

Our service for you

Technical specifications

  • Net weight: 0.38 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 2.5 mm x 135 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

135 mm

Cable tie width

2.5 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

1.00 mm

Max. bundle diameter

32 mm

Manufacturer part #

7940006040

Industrial packaging

Yes

Minimum holding force

80 N

Width

2.5 mm

Height

135 mm

RoHS-compliant

Yes

Type

CB 135/2.5

Documents & Downloads

Datasheet

Datasheet 391143 Weidmüller 7940006040 CB 135/2.5 Cable tie 135 mm 2.5 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 391143 Weidmüller 7940006040 CB 135/2.5 Cable tie 135 mm 2.5 mm Ecru 100 pc(s)

Description

Cable ties. Length x width: 135 x 2.5 mm, polyamide 66, 80 Nm. IEC 62275:2006 compliant. Break-proof polyamide PA 6.6 with fire classification V2 according to UL-94.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)