• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1741110000 SYMBOL-P. 75X75X75 B/DR Cable identifier 75 x 75 mm Label colour: Yellow No. of labels: 20

Image similar
Product type
Cable identifier
Writing area length
75 mm
Writing area width
75 mm
Material
Fabric
No. of labels
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Adhesive: Permanent acrylic copolymer printed characters:
  • Mixed characters
Product type

Cable identifier

Writing area length

75 mm

Writing area width

75 mm

No. of labels

20

Labels per sheet

2

Label colour

Yellow

Factory colour

Yellow

Black

Material

Fabric

Width

75 mm

Height

0.08 mm

Length

75 mm

Min. temperature

-45 °C

Max. temperature

+80 °C

Writing area

75 x 75 mm

Manufacturer part #

1741110000

Content

1 pc(s)

RoHS-compliant

Yes

Type

SYMBOL-P. 75X75X75 B/DR

Yellow

75

75 mm

0.08 m

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774705 Weidmüller 1741110000 SYMBOL-P. 75X75X75 B/DR Cable identifier 75 x 75 mm Label colour: Yellow No. of labels: 20

User & Safety Instructions

User & Safety Instructions 1774705 Weidmüller 1741110000 SYMBOL-P. 75X75X75 B/DR Cable identifier 75 x 75 mm Label colour: Yellow No. of labels: 20

Description

Device marking symbol-P. 75 X 75 X 75 B/DR

This text is machine translated.