• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1754970000 Serial test terminal Screws Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

  • WTL 4/STB

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

1754970000

Content

50 pc(s)

Industrial packaging

Yes

Type

WTL 4/STB

Dim

(L x W x H) 61.3 x 6.1 x 39.9 mm

Width

6.1 mm

Height

39.9 mm

Length

61.3 mm

RoHS-compliant

Yes

Weight

13.2 g

Type

4/STB WTL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357507 Weidmüller 1754970000 Serial test terminal Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 357507 Weidmüller 1754970000 Serial test terminal Screws Dark beige 50 pc(s) Piece

Description

Checks racing series terminal. In order to measure the electrical energy, appropriate measuring devices. A wrong connection during maintenance work can destroy a current transformer. Instrument isolating terminals are a safe method to solve this problem. These terminals allow optimum implementation of all the major circuits for measuring current, voltage and power. The various power converter circuits - e.g. for the exchange of measuring instruments or electricity meters - can be implemented.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.